Texas Instruments SN74HCT14N

Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube / IC HEX SCHMITT-TRIG INV 14-DIP
$ 0.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT14N.

Texas Instruments

Datasheet21 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-17.63%

CAD Models

Download Texas Instruments SN74HCT14N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.415
$ 11.905
$ 11.905
Stock
286,233
82,269
82,269
Authorized Distributors
4
3
3
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Inverter, Schmitt Trigger
Inverter, Schmitt Trigger
Number of Circuits
6
-
-
Number of Inputs
1
-
-
Propagation Delay
18 ns
57 ns
57 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT14N.

Related Parts

Texas InstrumentsSN74HCT04N
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -40 to 85
Texas InstrumentsCD74HCT14E
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-PDIP -55 to 125
Texas InstrumentsSN74HCT04NE4
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -40 to 85
CMOS LOGIC, 8 SCHMITT-TRIGGER INVERTER W/LSTTL COMPATIBLE INPUT, PDIP-14, PB-FREE
Buffer Inverter 74HCT04 8542.39.00.01 74HCT logic gate circuit 17ns @ 5V 50pF 3.6576mm 4mA 4mA 2V
Inverter Schmitt Trigger 6-ElementCMOS 14-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments SN74HCT14N provided by its distributors.

Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube / IC HEX SCHMITT-TRIG INV 14-DIP
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-PDIP -40 to 85
ICD,HINV,74HCT14,14DIP HEX SCHMITT-TRIGGER INVERTER
Texas Instruments inverter, six routes, PDIPencapsulation, Through-hole
Texas Instruments SN74HCT14N Logic IC Hex Schmitt-Trigger Inverters
CMOS Logic, HEX Inverting Schmitt Trigger, Pkg Style 14 L
HEX SCHMITT TRIGGER INV, 74HCT14; Logic Family / Base Number:74HCT14; Logic Type:Inverter Schmitt Trigger; Output Current:4mA; No. of Inputs:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No.
HEX SCHMITT TRIGGER INV, 74HCT14; Famille Logique/ Numéro de base: 74HCT14; Type de logique: Trigger de Schmitt inverseur; Courant, sortie: 4mA; Nombre d'entrées: 1; Tension, alimentation min.: 4.5V; Tension, alimentation max

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HCT14N .
  • SN74HCT14N.