Texas Instruments CD74HCT14E

6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-PDIP -55 to 125
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT14E.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet16 pages15 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-17.24%

CAD Models

Download Texas Instruments CD74HCT14E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.39
$ 0.2
$ 0.2
Stock
288,398
139,426
139,426
Authorized Distributors
5
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
Inverter
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
38 ns
48 ns
48 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
360 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT14E.

Related Parts

Texas InstrumentsSN74HCT14N
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube / IC HEX SCHMITT-TRIG INV 14-DIP
Texas InstrumentsSN74HCT04N
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -40 to 85
Texas InstrumentsCD74HCT04E
IC HEX INVERTER CMOS HS 14-DIP / Inverter 6-Element CMOS 14-Pin PDIP Tube
CMOS LOGIC, 8 SCHMITT-TRIGGER INVERTER W/LSTTL COMPATIBLE INPUT, PDIP-14, PB-FREE
IC INVERTER 6CH 1-INP 14DIP / Inverter IC 6 Channel 14-PDIP
Inverter Schmitt Trigger 6-ElementCMOS 14-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments CD74HCT14E provided by its distributors.

6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-PDIP -55 to 125
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube
Texas Instruments inverter, six routes, PDIPencapsulation, Through-hole
High Speed CMOS Logic Hex Schmitt-Triggered Inverters 14-PDIP
HCT SERIES HEX 1-INPUT INVERT GATE PDIP14
74HCT CMOS, 74HCT14, DIP14, 5.5V; Logic Family / Base Number:74HCT14; Logic Type:Inverter; Output Current:4mA; No. of Inputs:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:14Pins;
74HCT CMOS, 74HCT14, DIP14, 5.5V; Famille Logique/ Numéro de base: 74HCT14; Type de logique: Inverseur; Courant, sortie: 4mA; Nombre d'entrées: 1; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de bo

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT14E .
  • CD74HCT14E.