onsemi MC74HCT125ADTR2G

Quad 3-State Noninverting Buffer with LSTTL Compatible Inputs | IC BUFFER NON-INVERT 6V 14TSSOP
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HCT125ADTR2G.

IHS

Datasheet7 pages11 years ago

Newark

HQonline

Master Electronics

Future Electronics

Inventory History

3 month trend:
-10.41%

CAD Models

Download onsemi MC74HCT125ADTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-11-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP Rail
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W T/R
74HC Series 6 V Surface Mount Hex Inverter - TSSOP-14

Descriptions

Descriptions of onsemi MC74HCT125ADTR2G provided by its distributors.

Quad 3-State Noninverting Buffer with LSTTL Compatible Inputs | IC BUFFER NON-INVERT 6V 14TSSOP
Buffer/Line Driver 4-CH Non-Inverting 3-STCMOS 14-Pin TSSOP W T/R
MC74HCT125A Series 2 V to 6 V 4-Channel Non Inverting Buffer - TSSOP-14
4¦ÌA 4 4 4 1 2V 6V 6mA Buffer,Non-Inverting 6mA TSSOP-14 , 1.05mm
Logic Device Type:Buffer, Non Inverting; Logic Family / Base Number:74HCT125A; IC Case / Package:TSSOP; No. of Pins:14Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HCT; Logic IC Base Number:74125A RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HCT125ADTR2G.