onsemi MC74HCU04ADR2

Hc/uh Series, Hex 1-INPUT Invert Gate, PDSO14, SOIC-14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HCU04ADR2.

IHS

Datasheet9 pages20 years ago
Datasheet7 pages26 years ago

Augswan

DigiKey

CAD Models

Download onsemi MC74HCU04ADR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.144
Stock
329,021
549,863
549,863
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
21 ns
21 ns
21 ns
Low Level Output Current
5 mA
4 mA
4 mA
High Level Output Current
5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-06-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14
74HC Series 2 to 6 V SMT Hex Schmitt-Trigger Inverter - SOIC-14
13ns@ 6V,50pF Schmitt trigger 1 6 6 2V 6V 5.2mA Inverter HC 5.2mA SOEIAJ-14 SMD mount
Texas InstrumentsSN74HCU04DR
HEX INVERTER, 74HCU04, SOIC14, 6V
Texas InstrumentsSN74HCU04D
Texas Instruments Hex Inverter, SOIC Package, SMD
Texas InstrumentsSN74HCU04DG4
Hex Inverters 14-SOIC -40 to 85

Descriptions

Descriptions of onsemi MC74HCU04ADR2 provided by its distributors.

Hc/uh Series, Hex 1-INPUT Invert Gate, PDSO14, SOIC-14
Inverter 6-Element CMOS Automotive 14-Pin SOIC N T/R
IC INVERTER HEX UNBUFFER SOIC-14 SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd