Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HC4316ADR2G

MC74HC4316ADR2G, Multiplexer/demultiplexer Quad SPST, 2 to 12V, 2 to 6V, 16-PIN SOIC
$ 0.388
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC4316ADR2G.

IHS

Datasheet11 pages12 years ago

Upverter

Newark

Arrow Electronics

iiiC

CAD Models

Download onsemi MC74HC4316ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.388
$ 0.299
$ 0.299
Stock
298,980
337,239
337,239
Authorized Distributors
3
2
2
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter, Demultiplexer, Multiplexer
-
-
Number of Inputs
4
4
4
Number of Outputs
-
4
4
Number of Circuits
4
-
-
Low Level Output Current
-
25 mA
25 mA
High Level Output Current
-
25 mA
25 mA
Supply Type
Dual
Dual, Single
Dual, Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
4
4

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

MC74VHC4316DG, MULTIPLEXER/DEMULTIPLEXER QUAD SPST,2 TO 12V,2 TO 6V,16-PIN SOIC
74VHC Series 2 to 6 V Quad Analog Multiplexer / Demultiplexer - SOIC-16
Quad Analog Switch/Multiplexer/Demultiplexer High-Performance Silicon-Gate CMOS

Descriptions

Descriptions of onsemi MC74HC4316ADR2G provided by its distributors.

MC74HC4316ADR2G, MULTIPLEXER/DEMULTIPLEXER QUAD SPST,2 TO 12V,2 TO 6V,16-PIN SOIC
74HC Series Quad Analog Switch/Multiplexer/Demultiplexer - SOIC-16
Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux) with Separate Analog and Digital Power Supplies
Switches- General Purpose 2-6V Quad Mux/Demux -55 to 125deg C
Analog Switch Quad SPST Automotive 16-Pin SOIC T/R
IC SW SPST-NO/NCX4 90OHM 16SOIC
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO16
SPST, 4 Func, 1 Channel, CMOS, PDSO16
ANALOGUE SWITCH, QUAD, SPST, SOIC-16; No. of Channels: 4Channels; Analogue Switch Type: SPST; On State Resistance Max: 160ohm; Supply Voltage Range: 2V to 6V; Analogue Switch Case: SOIC; No. of Pins: 16Pins; Operating Temperat

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC4316ADR2G.