Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74VHC373M

Ic, latch, single, 8-Bit, ahc/Vhc-Cmos, sop, 20Pin, plastic Rohs Compliant: Yes |Onsemi 74VHC373M
$ 0.431
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC373M.

IHS

Datasheet9 pages19 years ago

JRH Electronics

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74VHC373M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.431
$ 0.647
$ 0.647
Stock
806,702
122,928,506
122,928,506
Authorized Distributors
4
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
10.5 ns
17 ns
17 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

74VHC Series 2 to 5.5 V Octal D-Type Latch with 3-State Output - SOIC-20
74VHC Series 5.5 V High Speed CMOS Octal D-Type Flip-Flop - SOIC-20
onsemi74VHC273M
74VHC Series 5.5 V High Speed CMOS Octal D-Type Flip-Flop - SOIC-20

Descriptions

Descriptions of onsemi 74VHC373M provided by its distributors.

Ic,latch,single,8-Bit,ahc/Vhc-Cmos,sop,20Pin,plastic Rohs Compliant: Yes |Onsemi 74VHC373M
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W Rail
74VHC373 Tube AHC/VHC 74VHC latch circuit 8mA 8mA 17ns 801mg -40C~85C
Octal D-Type Latch with 3-STATE Outputs
Bus Driver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
4μA 5ns Non-inverting Tristate 1 2V 5.5V 8mA D-Type Transparent Latch VHC 1 8mA SOIC-20 SMD mount 13mm*7.6mm*2.35mm
IC D-TYPE TRANSP SGL 8:8 20SOIC
74VHC CMOS, SMD, 74VHC373, SOIC20; Logic IC function:Octal D-Type Transparent Latch (3-State); Logic IC family:VHC; Logic IC Base Number:74373; Case style:SOIC; Temperature, operating range:-40°C to +85°C; Base number:74; Gates, No. of:8; IC Generic number:74VHC373; Inputs, No. of:1; Logic function number:373; Pins, No. of:20; Temp, op. max:85°C; Temp, op. min:-40°C; Termination Type:SMD; Voltage, supply:5.5V; Voltage, supply max:5.5V; Voltage, supply min:2V
The VHC373 is an advanced high speed CMOS octal D-type latch with 3-STATE output fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. This 8-bit D-type latch is controlled by a latch enable input (LE) and an output enable input (OE#). The latches appear transparent to data when latch enable (LE) is HIGH. When LE is LOW, the data that meets the setup time is LATCHED. When the OE# input is HIGH, the eight outputs are in a high impedance state. An input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd