Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC373D,653

74HC Series 6 V SMT 3-State Octal D-Type Transparent Latch -SOIC-20
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC373D,653.

SHENGYU ELECTRONICS

Datasheet25 pages13 years ago

IHS

Future Electronics

NXP Semiconductors

iiiC

Inventory History

3 month trend:
-30.28%

CAD Models

Download Nexperia 74HC373D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.229
$ 0.303
$ 0.303
Stock
1,011,568
1,438,566
1,438,566
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
45 ns
38 ns
38 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
4 µA
4 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Nexperia74HC573D,653
74HC Series 5 V 3-State Octal D-Type Transparent Latch Surface Mount - SOIC-20
Nexperia74HC573D,652
Latch, 74HC573, D Type Transparent, Tri State Non Inverted, 26 ns, 7.8 mA, 20 Pins, SOIC
Nexperia74HC377D,653
Flip-Flop with Data Enable Octal D-Type Positive-Edge Trigger 2V to 6V 20-Pin SOIC
NXP Semiconductors74LV573D,112
74LV573 Tube LV/LV-A/LVX/H 74LV latch circuit 29ns 16mA 16mA 24ns 2.65mm
NXP Semiconductors74AHC259D,112
D Latch, AHC Series, 8-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16
NXP Semiconductors74LV374D,112
Standard D-Type ROHS3Compliant Surface Mount Flip Flop -40C~125C TA 160muA 3.5pF 1V~5.5V

Descriptions

Descriptions of Nexperia 74HC373D,653 provided by its distributors.

74HC Series 6 V SMT 3-State Octal D-Type Transparent Latch -SOIC-20
Latch, HC Family, 74HC373, D Type Transparent, Tri State, 12 ns, SOIC
74HC373 Tape & Reel (TR) HC/UH 74HC latch circuit 7.8mA 7.8mA 12ns 2.65mm -40C~125C
LATCH, D, TRANSPARENT, OCTAL, SOIC-20; Latch Type:D Type Transparent; Propagation Delay:12ns; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:20; No. of Bits:8; IC Output Type:Tri State; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC373D,653"
  • 74HC373D 653
  • 74HC373D 653.
  • 74HC373D-653
  • 74HC373D653