onsemi MC74HC251ADR2G

74HC Series 2 to 6 V SMT 8-Input Data Selector/Multiplexer - SOIC-16
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC251ADR2G.

IHS

Datasheet9 pages6 years ago

Master Electronics

onsemi

LCSC

Inventory History

3 month trend:
+158%

CAD Models

Download onsemi MC74HC251ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.206
$ 0.237
Stock
445,573
349,624
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Multiplexer
Multiplexer, Mux
Number of Inputs
8
8
Number of Outputs
1
1
Number of Circuits
1
1
Low Level Output Current
4 mA
4 mA
High Level Output Current
5.2 mA
5.2 mA
Supply Type
Single
Single
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Number of Channels
1
1

Supply Chain

Country of OriginMainland China, Philippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-01-14
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Multiplexer 1-Element CMOS 8-IN Automotive 16-Pin SOIC T/R
Data Selector / Multiplexer, 74HC, 1 Channel, 8:1, 2 V to 6 V, 16 Pins, SOIC
Texas InstrumentsCD74HC151M96
High Speed CMOS Logic 8-Input Multiplexer 16-SOIC -55 to 125
Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC N Rail
Texas InstrumentsCD74HCT151M
High Speed CMOS Logic 8-Input Multiplexer 16-SOIC -55 to 125
Texas InstrumentsCD74HCT151M96
High Speed CMOS Logic 8-Input Multiplexer 16-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC74HC251ADR2G provided by its distributors.

74HC Series 2 to 6 V SMT 8-Input Data Selector/Multiplexer - SOIC-16
Multiplexer 1-Element CMOS 3-ST 8-IN Automotive 16-Pin SOIC T/R
Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
5.2mA 2V~6V 5.2mA SOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
37ns@4.5V, 31ns@6V, 185ns@2V Single-Phase 1 8 1 2V 6V 5.2mA 5.2mA SOIC-16 SMD, Adhesive Mount 1.5mm H
IC MULTIPLEXER 1 X 8:1 16-SOIC
IC DATA SEL/MUX 3ST 8X1 16SOIC
DATA SELECTOR/MUX, 8: 1, -55 TO 125DEG C;
数据选择器/多路复用器, 8:1, -55 至 125度 C;
Logic Family / Base Number:74Hc251; Logic Type:multiplexer; No. Of Channels:1Channels; Line Configuration:8:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:soic; No. Of Pins:16Pins; Logic Ic Family:74Hc Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC251ADR2G.