Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74ACT32DTR2G

74ACT Series 4.5 to 5.5 V Surface Mount Quad 2-Input OR Gate - TSSOP-14
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT32DTR2G.

IHS

Datasheet9 pages11 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
-87.09%

Alternate Parts

Price @ 1000
$ 0.135
$ 0.156
$ 0.156
Stock
626,470
491,882
491,882
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

74ACT32MTCX is Quad 2-Input OR Gate in 14 pins TSSOP package
Texas InstrumentsSN74ACT86PWR
OR XOR 74ACT86 EAR99 74ACT logic gate circuit 9.5ns @ 5V 50pF 1.2mm 24mA 24mA 2V
74ACT32 Series 5.5 V 24 mA Surface Mount Quad 2-Input OR Gate - TSSOP-14
QUAD 2-INPUT EXCLUSIVE-OR GATE | IC GATE XOR 4CH 2-INP 14TSSOP
Texas InstrumentsSN74ACT86PW
OR XOR 74ACT86 e4 74ACT logic gate circuit 9.5ns @ 5V 50pF 1.2mm 24mA 24mA 2V
Texas InstrumentsSN74ACT86PWRG4
OR XOR EAR99 Tape & Reel (TR) ACT logic gate circuit 9.5ns 1.2mm 24mA 5.5V

Descriptions

Descriptions of onsemi MC74ACT32DTR2G provided by its distributors.

74ACT Series 4.5 to 5.5 V Surface Mount Quad 2-Input OR Gate - TSSOP-14
9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 24mA OR Gate ACT 24mA TSSOP-14 SMD mount,glue mount 5.1mm*4.5mm*1.05mm
OR 74ACT32 e4 74ACT logic gate circuit 9ns @ 5V 50pF 5mm 24mA 24mA 2V
OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R
Or Gate, 2 I/P, -40 To 85Deg C; |Onsemi MC74ACT32DTR2G
OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14
4.5V~5.5V 4uA 4 9ns@5V,50pF ORGate TSSOP-14 Gates ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd