Texas Instruments SN74ACT86PWR

OR XOR 74ACT86 EAR99 74ACT logic gate circuit 9.5ns @ 5V 50pF 1.2mm 24mA 24mA 2V
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT86PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+47.91%

CAD Models

Download Texas Instruments SN74ACT86PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.215
$ 0.138
$ 0.138
Stock
427,318
145,361,268
145,361,268
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XNOR, XOR
OR, XNOR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9.5 ns
10.5 ns
10.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT86PWR.

Related Parts

QUAD 2-INPUT EXCLUSIVE-OR GATE | IC GATE XOR 4CH 2-INP 14TSSOP
MC74ACT Series 2 to 6 V Quad 2-Input Exclusive-OR Gate w/ 3 St Out - TSSOP-14
74ACT32MTCX is Quad 2-Input OR Gate in 14 pins TSSOP package
Texas InstrumentsSN74ACT32PW
OR Gate, CMOS 9ns@5V 50pF 4.5V-5.5V 24mA TSSOP-14 SMD 5mm × 4.4mm × 1.15mm
Texas InstrumentsSN74AHCT32PWR
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-TSSOP -40 to 125
Texas InstrumentsSN74AHCT86PW
QUADRUPLE 2-INPUT EXCLUSIVE-OR GATES | IC GATE XOR 4CH 2-INP 14TSSOP

Descriptions

Descriptions of Texas Instruments SN74ACT86PWR provided by its distributors.

OR XOR 74ACT86 EAR99 74ACT logic gate circuit 9.5ns @ 5V 50pF 1.2mm 24mA 24mA 2V
Quad 2-Input XOR Gates, 5V, 4.5-5.5V, 9.5ns, 85C, TSSOP
4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14
XOR Gate, Push-Pull Output, 9.5ns@5V,50pF, 4.5V-5.5V, 24mA, ACT Series, TSSOP-14, SMD, Adhesive Mount, 5mm × 4.4mm × 1.15mm
Gate / Inverter Logic IC; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.