onsemi MC74AC86D

Quad 2-INPUT Exclusive-or Gate | IC Gate Xor 4CH 2-INP 14SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC86D.

IHS

Datasheet9 pages19 years ago
Datasheet5 pages0 years ago

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MC74AC86D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.153
Stock
80,645
40,428,829
40,428,829
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9.5 ns
12.5 ns
12.5 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

OR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N Tube / IC GATE OR 4CH 2-INP 14-SOIC
OR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R / IC GATE OR 4CH 2-INP 14-SOIC
7.5ns@ 5V,50pF 1 2 4 4 2V 6V 24mA OR Gate AC 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
Texas InstrumentsSN74AC86DR
4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-SOIC -40 to 85
Texas InstrumentsSN74AHC32DR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-SOIC -40 to 125
Texas InstrumentsSN74AHC86D
In a Pack of 10, Texas Instruments SN74AHC86D, Quad 2-Input XOR Logic Gate, 14-Pin SOIC

Descriptions

Descriptions of onsemi MC74AC86D provided by its distributors.

QUAD 2-INPUT EXCLUSIVE-OR GATE | IC GATE XOR 4CH 2-INP 14SOIC
OR XOR 74AC86 EAR99 74AC logic gate circuit 8.5ns @ 5V 50pF 8.65mm 24mA 24mA 6V
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail
8.5ns@ 5V,50pF 1 2 4 4 2V 6V 24mA XOR (Exclusive OR) 74AC 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74AC86-D