onsemi MC74AC541MG

RoHS Compliant Lead Free DUAL CMOS Logic Buffer, Non-Inverting -40C~85C TA 50pF 5V 2.05mm
$ 0.417
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC541MG.

IHS

Datasheet12 pages19 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.417
$ 0.417
$ 0.417
Stock
238,648
213,676
213,676
Authorized Distributors
1
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
9 ns
9 ns
9 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemi74AC245SC
Transceiver, Bidirectional, 74AC245, 1 Element, 2 V to 6 V, 20 Pins, SOIC
74AC245 Series Octal Transceiver 3-State Inputs/Outputs SMT C/AC - SSOP-20
74AC Series 2 to 6 V Octal Bidirectional Transceiver - SOIC-20W
Texas InstrumentsSN74LVC2952ANSR
Octal Bus Transceiver and Register With 3-State Outputs 24-SO -40 to 85

Descriptions

Descriptions of onsemi MC74AC541MG provided by its distributors.

RoHS Compliant Lead Free DUAL CMOS Logic Buffer, Non-Inverting -40C~85C TA 50pF 5V 2.05mm
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO EIAJ Rail
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
8mA Non-inverting Tristate 8 8 1 8 2V 6V 24mA Buffer,Non-Inverting 24mA SOEIAJ-20 SMD mount 1.85mm(height)
MC74AC541MG, MOTOR DRIVERS / CONTROLLERS;
IC BUFF/DVR TRI-ST 8BIT 20SOEIAJ
IC BUFF NON-INVERT 6V SOEIAJ-20

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd