onsemi 74AC245SC

Transceiver, Bidirectional, 74AC245, 1 Element, 2 V to 6 V, 20 Pins, SOIC
$ 0.436
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC245SC.

IHS

Datasheet12 pages27 years ago

element14 APAC

onsemi

Farnell

Augswan

Inventory History

3 month trend:
+1.03%

CAD Models

Download onsemi 74AC245SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.436
$ 0.528
$ 0.528
Stock
244,907
238,491
238,491
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
9 ns
9 ns
9 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-01-07
LTD Date2022-07-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

74AC Series 2 to 6 V Octal Bidirectional Transceiver - SOIC-20W
74AC Series 2 to 6 V Octal Bidirectional Transceiver - SOIC-20W
Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74LVC2952ANSR
Octal Bus Transceiver and Register With 3-State Outputs 24-SO -40 to 85

Descriptions

Descriptions of onsemi 74AC245SC provided by its distributors.

Transceiver, Bidirectional, 74AC245, 1 Element, 2 V to 6 V, 20 Pins, SOIC
SOP-20-300mil Buffer/Driver/Transceiver ROHS
Bus Transceiver 1 Element 8 Bits 2.5V, 3.3V, 5V 20-SOIC Tube
Octal Bidirectional Transceiver with 3-STATE Inputs/ Outputs
Bus Transceiver Single 8 Channel 3-ST 20-Pin SOIC W Rail
Transceiver, Non-Inverting, Tri-State, 8-Ch, 10Mbps, 1-Channel, 8-Bit, 2V-6V, 24mA, SOIC-20, SMD, 12.8mm × 7.5mm × 2.64mm
IC, 74AC CMOS, SMD, 74AC245, SOIC20; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74AC245; Interface Type:TTL; Logic Function Number:74245; Logic IC Base Number:74245; Logic IC Family:AC; Logic IC Function:Octal Bus Transceiver (3-State); No. of Gates:8; No. of Inputs:1; No. of Transceivers:8; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD
The AC/ACT245 contains eight non-inverting bidirectional buffers with 3-STATE outputs and is intended for bus-oriented applications. Current sinking capability is 24 mA at both the A and B ports. The Transmit/Receive (T/R#) input determines the direction of data flow through the bidirectional transceiver. Transmit (active-HIGH) enables data from A ports to B ports; Receive (active-LOW) enables data from B ports to A ports. The Output Enable input, when HIGH, disables both A and B ports by placing them in a HIGH Z condition. Product Highlights: ICC and IOZ reduced by 50% Non-inverting buffers Bidirectional data path A and B outputs source/sink 24 mA ACT245 has TTL-compatible inputs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC245SC.