Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74AC259DR2G

74AC Series 6 V 6.5 ns D-Type 8-Bit Addressable Latch - SOIC-16

$ 0.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC259DR2G.

IHS

Datasheet10 pages11 years ago

Electro Sonic

onsemi

iiiC

Inventory History

3 month trend:
-54.80%

CAD Models

Download onsemi MC74AC259DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.438
$ 0.333
Stock
222,607
12,049,106
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
D-Type, Shift Register
D-Type, Shift Register
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
17 ns
17 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
-
8 µA

Supply Chain

Country of OriginMainland China, Philippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

8-Bit Addressable Latch/1-of-8 Decoder CMOS Logic Level Shifter
MC74VHC Series 5.5 V Eight D-Type Latch SMT Differential Shifter - SOIC-16
onsemi74AC175SC
D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, Complementary Output, CMOS, PDSO16
Texas InstrumentsSN74AC563DW
IC D-TYPE TRANSP SGL 8:8 20SOIC D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Texas InstrumentsSN74AC573DWG4
IC D-TYPE TRANSP SGL 8:8 20SOIC D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Texas InstrumentsSN74AC573DWE4
IC OCTAL D TRANSP LATCH 20-SOIC / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC

Descriptions

Descriptions of onsemi MC74AC259DR2G provided by its distributors.

74AC Series 6 V 6.5 ns D-Type 8-Bit Addressable Latch - SOIC-16
D Latch, AC Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16
74AC259 Tape & Reel (TR) AC 74AC latch circuit 24mA 24mA 6.5ns 9.9mm -40C~85C
Latch Addressable 8-CH D-Type Automotive 16-Pin SOIC T/R
8μA 6.5ns Non-inverting standard 1 2V 6V 24mA Addressable,D-Type 74AC 1 24mA SOIC-16 SMD mount,glue mount 10mm*4mm*1.5mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd