Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74AC259DG

IC LATCH ADDRESS 8BIT 16-SOIC / D-Type, Addressable 1 Channel 1: 8 IC Standard 16-SOIC

$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC259DG.

IHS

Datasheet10 pages11 years ago

Master Electronics

onsemi

TME

Inventory History

3 month trend:
-39.50%

CAD Models

Download onsemi MC74AC259DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.333
$ 0.438
Stock
12,021,908
277,204
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
D-Type, Shift Register
D-Type, Shift Register
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
17 ns
17 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
8 µA
-

Supply Chain

Country of OriginMainland China, Philippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74HC259D
IC 8-BIT ADDRESS LATCH 16-SOIC "D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC"
Nexperia74HC173D,652
74HC Series 6 V 3-State Quad D-Type Flip-Flop Positive-Edge Trigger - SOIC-16
74HC Series 2 to 6 V CMOS Octal D-Type Flip-Flop with Clear - SOIC-20
Texas InstrumentsSN74HC373DW
Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
Tape & Reel (TR) 74HC574 e3 74HC flip flop 481.5mg 2V 27ns @ 6V 150pF 35MHz
74HC Series 2 to 6 V CMOS Octal D-Type Flip-Flop with Clear - SOIC-20

Descriptions

Descriptions of onsemi MC74AC259DG provided by its distributors.

IC LATCH ADDRESS 8BIT 16-SOIC / D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC
MC74AC259DG OCTAL LATCH, ADDRESSABLE DECODER, DIFFERENTIAL,2 TO 6V,16-PIN SOIC
D Latch, AC Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16
ON Semiconductor Decoder Latch, SOIC Package, 8-Bit, 16-Pin
74AC259 Tube AC 74AC latch circuit 24mA 24mA 22.5ns 665.986997mg -40C~85C
The MC74AC259/74ACT259 is a high-speed 8-bit addressable latch designed for general purpose storage applications in digital systems. It is a multifunctional device capable of storing single line data in eight addressable latches and also a 1-of-8 decoder and demultiplexer with active HIGH outputs. The device also incorporates an active LOW Common Clear for resetting all latches as well as an active LOW Enable. It is functionally identical to the ALS259 8-bit addressable latch.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd