Texas Instruments SN74AC563DW

Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC -40 to 85
$ 1.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC563DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

Farnell

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AC563DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.295
$ 0.903
Stock
253,672
209,695
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
-
Number of Bits per Element
-
-
Propagation Delay
10 ns
10 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC563DW.

Related Parts

Texas InstrumentsSN74AC573DWG4
IC OCTAL D TRANSP LATCH 20-SOIC / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74AC533DWR
IC OCTAL D TRANSP LATCH 20-SOIC / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Texas InstrumentsSN74AHC573DWR
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC T/R / IC OCT TRNSP D-TYP LATCH 20-SOIC
74AC Series 2 to 6 V Octal Transparent Latch w/ 3 State Outputs - SOIC-20W
Nexperia74HC273D.
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74AC563DW provided by its distributors.

Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC -40 to 85
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Tube
8μA 4.6ns Antiphase Tristate 1 2V 6V 24mA D-Type Transparent Latch AC 1 24mA SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
IC D-TYPE TRANSPARENT LATCH 8:8
IC D-TYPE TRANSP SGL 8:8 20SOIC
SN74AC563 OCTAL D-TYPE TRANSPARE
LOGIC, OCT D-TYP TRANSP LTCH, 20SOIC; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:74563; Logic IC Family:AC; Logic IC Function:Octal D-Type Transparent Latch with 3-State Outputs; Package / Case:SOIC; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.