What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC74VHC259DG

8-Bit Addressable Latch/1-of-8 Decoder CMOS Logic Level Shifter

$ 0.197
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC259DG.

IHS

Datasheet9 pages4 years ago

Upverter

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74VHC259DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.197
$ 0.099
Stock
257,921
138,138
Authorized Distributors
3
1
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
-
Number of Bits per Element
-
-
Propagation Delay
11.5 ns
11.5 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-05-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC N T/R
Texas InstrumentsSN74AHC573DWR
IC D-TYPE TRANSP SGL 8:8 20SOIC D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Texas InstrumentsSN74LV174AD
Lead Free Not Qualified Master Reset D-Type Flip Flop -40C~85C TA 20muA 1.7pF 2V~5.5V
Texas InstrumentsSN74AHC174DR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R
onsemi74F174SC
D Flip-Flop, F/FAST Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16
3-LINE TO 8-LINE DECODER, AHCT/VHCT Series, True Output, CMOS, PDSO16

Descriptions

Descriptions of onsemi MC74VHC259DG provided by its distributors.

8-Bit Addressable Latch/1-of-8 Decoder CMOS Logic Level Shifter
74VHC259 Tube AHC/VHC 74VHC latch circuit 8mA 8mA 10ns 9.9mm -55C~125C
Latch Addressable 8-CH D-Type 16-Pin SOIC Tube
3-LINE TO 8-LINE DECODER, AHC/VHC Series, True Output, CMOS, PDSO16
4μA 4.9ns Non-inverting standard 1 2V 5.5V 8mA Addressable,D-Type 74VHC 1 8mA SOIC-16 SMD mount 10mm*4mm*1.5mm
IC LATCH/DECODER 8BIT ADD 16SOIC
LATCH, ADDRESSABLE, -55 TO 125DEG C;
2V~5.5V 4.9ns SOP-16 Latches ROHS
Latch Type:addressable; Ic Output Type:cmos; Propagation Delay:8.5Ns; Output Current:8Ma; Logic Case Style:soic; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:5.5V; No. Of Bits:8Bit; Logic Ic Family:74Vhc Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74VHC259DG.