Texas Instruments SN74HC373DW

Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC373DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Technical Drawing4 pages10 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Upverter

element14 APAC

Newark

Arrow Electronics

CAD Models

Download Texas Instruments SN74HC373DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.302
$ 0.302
Stock
485,052
1,484,168
1,484,168
Authorized Distributors
0
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
19 ns
38 ns
38 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC373DW.

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin SOIC W T/R
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 20-Pin SOIC W T/R
74AC Series 2 to 6 V Octal Buffer/Line Driver w/ 3-State Outputs - SOIC-20W
Nexperia74HC173D,652
74HC Series 6 V 3-State Quad D-Type Flip-Flop Positive-Edge Trigger - SOIC-16
Texas InstrumentsSN74AHC574DW
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 125
NXP Semiconductors74HC374D
Octal D-type flip-flop; positive edge-trigger; 3-state | IC FF D-TYPE SNGL 8BIT 20SOIC

Descriptions

Descriptions of Texas Instruments SN74HC373DW provided by its distributors.

Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
Latch Transparent 3-ST 8 Channel D-Type 20-Pin SOIC Tube
8μA 15ns Non-inverting Tristate 1 2V 6V 7.8mA D-Type Transparent Latch HC 1 7.8mA SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
IC, D-TYPE LATCH, SMD, 74HC373; Famille Logique/ Numéro de base: 74HC373; Type de verrou: Type D Transparent; Type de sortie CI: Trois états non inversé; Temps de propagation: 19ns; Courant, sortie: 7.8mA; Type de boîtier CI
Ic, D-Type Latch, Smd, 74Hc373; Logic Family/Base Number:74Hc373; Latch Type:D Type Transparent; Ic Output Type:Tri State Non Inverted; Propagation Delay:19Ns; Output Current:7.8Ma; Logic Case Style:Soic; No. Of Pins:20Pins; Supplyrohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC373DW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC373 DW
  • SN74HC373DW .
  • SN74HC373DW.