onsemi 74AC245MTCX

8 24mA 2V~6V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
$ 0.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC245MTCX.

IHS

Datasheet12 pages27 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

element14 APAC

Augswan

Inventory History

3 month trend:
+75.32%

CAD Models

Download onsemi 74AC245MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.471
$ 0.439
$ 0.439
Stock
558,950
3,387,178
3,387,178
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
9 ns
9 ns
9 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

MC74AC245DTG, TRANSCEIVER, 8-BIT NON-INVERTING CMOS, 2 TO 6 V, 20-PIN TSSOP
Octal Bidirectional Transceiver with 3-State Inputs/Outputs | IC TXRX NON-INVERT 6V 20TSSOP
8 24mA 2V~5.5V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Diodes Inc.74LVC245AT20-13
8 24mA 1.65V~3.6V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi 74AC245MTCX provided by its distributors.

8 24mA 2V~6V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
74AC245 Series 6 V SMT 3-State Octal Bidirectional Transceiver - TSSOP-20
Octal Bidirectional Transceiver with 3-STATE Inputs/ Outputs
4mA Non-inverting Tristate 1 8 2V 6V 24mA Non-Inverting,Transceiver 24mA TSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*900μm
TRANSCEIVER, OCTAL, TRI-STATE, TSSOP-20; Logic Family / Base Number: 74AC245; Logic Device Type: Transceiver, Bidirectional; Logic Case Style: TSSOP; No. of Pins: 20Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic I
The AC/ACT245 contains eight non-inverting bidirectional buffers with 3-STATE outputs and is intended for bus-oriented applications. Current sinking capability is 24 mA at both the A and B ports. The Transmit/Receive (T/R#) input determines the direction of data flow through the bidirectional transceiver. Transmit (active-HIGH) enables data from A ports to B ports; Receive (active-LOW) enables data from B ports to A ports. The Output Enable input, when HIGH, disables both A and B ports by placing them in a HIGH Z condition. Product Highlights: ICC and IOZ reduced by 50% Non-inverting buffers Bidirectional data path A and B outputs source/sink 24 mA ACT245 has TTL-compatible inputs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd