onsemi 74AC245MTC

TSSOP-20 Buffer/Driver/Transceiver ROHS
$ 0.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC245MTC.

IHS

Datasheet12 pages27 years ago

Master Electronics

onsemi

DigiKey

element14 APAC

Inventory History

3 month trend:
-84.12%

CAD Models

Download onsemi 74AC245MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.439
$ 0.471
$ 0.471
Stock
3,325,910
487,539
487,539
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
9 ns
9 ns
9 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

MC74AC245DTG, TRANSCEIVER, 8-BIT NON-INVERTING CMOS, 2 TO 6 V, 20-PIN TSSOP
Octal Bidirectional Transceiver with 3-State Inputs/Outputs | IC TXRX NON-INVERT 6V 20TSSOP
8 24mA 2V~5.5V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Diodes Inc.74LVC245AT20-13
8 24mA 1.65V~3.6V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Diodes Inc.74LVC541AT20-13
74LVC Series 3.6 V 24 mA 3 State SMT Octal Buffer/ Line Driver - TSSOP-20
Diodes Inc.74LVC540AT20-13
Buffer/Line Driver 8-CH Non-Inverting 3-State CMOS 20-Pin TSSOP T/R

Descriptions

Descriptions of onsemi 74AC245MTC provided by its distributors.

TSSOP-20 Buffer/Driver/Transceiver ROHS
Octal Bidirectional Transceiver with 3-STATE Inputs/ Outputs
8-Bit Bidirectional Bus Transceiver, 3-State, CMOS, TSSOP
The AC/ACT245 contains eight non-inverting bidirectional buffers with 3-STATE outputs and is intended for bus-oriented applications. Current sinking capability is 24 mA at both the A and B ports. The Transmit/Receive (T/R#) input determines the direction of data flow through the bidirectional transceiver. Transmit (active-HIGH) enables data from A ports to B ports; Receive (active-LOW) enables data from B ports to A ports. The Output Enable input, when HIGH, disables both A and B ports by placing them in a HIGH Z condition. Product Highlights: ICC and IOZ reduced by 50% Non-inverting buffers Bidirectional data path A and B outputs source/sink 24 mA ACT245 has TTL-compatible inputs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC245MTC.