What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC74AC20MELG

Lead Free NAND Gate Surface Mount RoHS Compliant NAND Gate Inverter IC 50pF -40C~85C 6V 24mA 24mA

$ 21.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC20MELG.

IHS

Datasheet8 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 21.25
$ 25.65
$ 25.65
Stock
151,969
217,611
217,611
Authorized Distributors
1
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

MC74AC20 Series 6 V Surface Mount Dual 4-Input NAND Gate - SOIC-14
D-Type NAND 74AC20 e3 74AC logic gate circuit 7ns @ 5V 50pF 1.5mm 24mA 24mA 6V
onsemiMC74AC20D
7ns@ 5V,50pF 1 4 2 2 2V 6V 24mA NAND Gate AC 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
Texas InstrumentsSN74LV20ADR
NAND 74LV20 EAR99 74LV logic gate circuit 7ns @ 5V 50pF 1.75mm 12mA 12mA 5.5V
Texas InstrumentsSN74LV20AD
IC GATE NAND 2CH 4-INP 14SOIC / NAND Gate IC 2 Channel 14-SOIC
Texas InstrumentsSN74F20D
6ns@ 5V,50pF TTL 2 4 2 2 4.5V 5.5V 20mA NAND Gate F 1mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm

Descriptions

Descriptions of onsemi MC74AC20MELG provided by its distributors.

Lead Free NAND Gate Surface Mount RoHS Compliant NAND Gate Inverter IC 50pF -40C~85C 6V 24mA 24mA
NAND Gate 2-Element 4-IN CMOS Automotive 14-Pin SO EIAJ T/R
NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDSO14
IC GATE NAND 2CH 4-INP 14-SOEIAJ;
2V 6V SOEIAJ-14 SMD mount,glue mount 1.85mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd