Texas Instruments SN74F20D

IC Gate Nand 2CH 4-INP 14SOIC / Nand Gate IC 2 Channel 14-SOIC
$ 0.619
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F20D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Farnell

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.12%

CAD Models

Download Texas Instruments SN74F20D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.619
$ 0.176
$ 0.176
Stock
8,634,614
66,421,799
66,421,799
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
6 ns
19 ns
19 ns
Low Level Output Current
1 mA
5.2 mA
5.2 mA
High Level Output Current
20 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
-
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F20D.

Related Parts

Texas InstrumentsSN74F20DR
2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70
onsemi74F20SC
5ns@ 5V,50pF 4 2 4.5V 5.5V 20mA NAND Gate F 1mA SOIC-14 SMD mount 1.5mm(height)
onsemi74F20SJX
NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14
onsemi74F20SJ
NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14

Descriptions

Descriptions of Texas Instruments SN74F20D provided by its distributors.

IC GATE NAND 2CH 4-INP 14SOIC / NAND Gate IC 2 Channel 14-SOIC
2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70
NAND Gate, 6ns@5V, 50pF TTL, 2-4-2-2, 4.5V-5.5V, 20mA F, 1mA, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
NAND Gate 2-Element 4-IN Bipolar 14-Pin SOIC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.