onsemi MC74AC20D

7ns@ 5V, 50pF 1 4 2 2 2V 6V 24mA NAND Gate AC 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC20D.

IHS

Datasheet9 pages20 years ago
Datasheet5 pages0 years ago

JRH Electronics

Augswan

CAD Models

Download onsemi MC74AC20D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.147
Stock
464,617
304,235
304,235
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
D-Type, NAND
D-Type, NAND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
7 ns
10 ns
10 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemi74AC20SC
Dual 4-Input NAND Gate | IC GATE NAND 2CH 4-INP 14SOIC
onsemi74AC20SCX
7ns@ 5V,50pF 4 2 2V 6V 24mA NAND Gate AC 24mA SOIC-14 SMD mount,glue mount 1.5mm(height)
NAND Gate 2-Element 4-IN CMOS Automotive 14-Pin SOIC N T/R
Texas InstrumentsSN74HC20DR
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC20D
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
Texas InstrumentsCD74HC20M96
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC74AC20D provided by its distributors.

7ns@ 5V,50pF 1 4 2 2 2V 6V 24mA NAND Gate AC 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
IC GATE NAND 2CH 4-INP 14SOIC / NAND Gate IC 2 Channel 14-SOIC
NAND Gate 2-Element 4-IN CMOS Automotive 14-Pin SOIC N Rail
NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDSO14

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74AC20-D