Texas Instruments SN74LV20ADR

7ns@5V, 50pF Push-Pull 1 4 2 2 2V 5.5V 12mA NAND Gate LV 12mA SOIC-14 SMD 8.65mm × 3.91mm × 1.58mm
$ 0.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV20ADR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-62.47%

CAD Models

Download Texas Instruments SN74LV20ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.526
$ 0.739
Stock
4,088,530
5,027,434
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
2
2
Number of Inputs
4
4
Propagation Delay
8 ns
8 ns
Low Level Output Current
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV20ADR.

Related Parts

MC74AC20 Series 6 V Surface Mount Dual 4-Input NAND Gate - SOIC-14
ON Semiconductor Trigger Chip, Dual Element per Chip, Single-Ended Output, TTL Input, 14-Pin
onsemi74AC20SJX
NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDSO14
Texas InstrumentsSN74F20D
IC GATE NAND 2CH 4-INP 14SOIC / NAND Gate IC 2 Channel 14-SOIC
Texas InstrumentsSN74F20DR
2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN74LV20ADR provided by its distributors.

7ns@5V,50pF Push-Pull 1 4 2 2 2V 5.5V 12mA NAND Gate LV 12mA SOIC-14 SMD 8.65mm × 3.91mm × 1.58mm
2-ch, 4-input, 2-V to 5.5-V NAND gates 14-SOIC -40 to 85
NAND Gate 2-Element 4-IN CMOS 14-Pin SOIC T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.