Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74AC139DR2G

74AC Series 6 V High Speed Dual 1-of-4 Decoder/Demultiplexer - SOIC-16
$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC139DR2G.

IHS

Datasheet9 pages11 years ago

Newark

onsemi

iiiC

Inventory History

3 month trend:
-31.15%

CAD Models

Download onsemi MC74AC139DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.349
$ 0.331
$ 0.331
Stock
289,621
526,849
526,849
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
2
2
2
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
2
2
2

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi74AC139SC
8.5ns@5V, 11.5ns@3.3V Single-Phase 4 1 2 2V 6V 24mA 24mA SOIC-16 SMD 10mm×4mm×1.5mm
74AC Series 6 V Surface Mount Dual 1-of-4 Decoder/Demultiplexer - SOIC-16
9.3ns single-phase 4 2 2 2V 3.6V 24mA 24mA SOIC-16 SMD mount,glue mount 10mm*4mm*1.5mm
Texas InstrumentsCD74AC139M96
Dual 2-to-4 Line Decoder/Demultiplexer 16-SOIC -55 to 125
Texas InstrumentsSN74LVC139ADR
1.65-V to 3.6-V, dual 2-Line To 4-Line Decoder/Demultiplexer 16-SOIC -40 to 85
Texas InstrumentsSN74LVC139AD
1.65-V to 3.6-V, dual 2-Line To 4-Line Decoder/Demultiplexer 16-SOIC -40 to 85

Descriptions

Descriptions of onsemi MC74AC139DR2G provided by its distributors.

74AC Series 6 V High Speed Dual 1-of-4 Decoder/Demultiplexer - SOIC-16
Decoder/Demultiplexer Dual 2-to-4 Automotive 16-Pin SOIC T/R
Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16
8.5ns@ 5V,11.5ns@ 3.3V single-phase 4 1 2 2V 6V 24mA 24mA SOIC-16 SMD mount,glue mount 10mm*4mm*1.5mm
Dual 1-of-4 Decoder/Demultiplexer
IC DECODER/DEMUX DUAL 1-4 16SOIC
IC DECODER/DEMUX 1 X 2:4 16-SOIC
Signal Switch/Codec/Multiplexer
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74AC139DR2G.