Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74AC138N

15ns single-phase 8 1 1 2V 6V 24mA 24mA PDIP-16 Through hole mounting 19.55mm*6.85mm*3.43mm
$ 0.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC138N.

HQonline

Datasheet11 pages20 years ago

IHS

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.143
$ 0.26
Stock
69,294
126,734
Authorized Distributors
1
1
Case/Package
DIP
DIP
Number of Pins
16
16
Logic Function
Decoder
Decoder, Demultiplexer, Demux
Number of Inputs
-
3
Number of Outputs
-
8
Number of Circuits
1
1
Low Level Output Current
12 mA
12 mA
High Level Output Current
24 mA
-24 mA
Supply Type
Single
Single
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Number of Channels
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

onsemi74F251APC
8-Input Multiplexer with 3-STATE Outputs | IC MULTIPLEXER 8 INPUT 16-DIP
Binary Counter 74AC, 12ns, 9.5ns, 1Ch, 1Bit, 2V-6V, PDIP-16, TH, 6.85mm W
onsemi74F537PC
1-of-10 Decoder with 3-STATE Outputs | IC DECODER 1-OF-10 3 STATE 20DIP
Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
onsemi74F30PC
NAND Gate, F/FAST Series, 1-Func, 8-Input, TTL, PDIP14

Descriptions

Descriptions of onsemi MC74AC138N provided by its distributors.

15ns single-phase 8 1 1 2V 6V 24mA 24mA PDIP-16 Through hole mounting 19.55mm*6.85mm*3.43mm
3-LINE TO 8-LINE DECODER, AC Series, Inverted Output, CMOS, PDIP16
Contains Lead Non-RoHS Compliant DUAL INVERTED Decoder/Demultiplexer 50pF -40C~85C 24mA 24mA 4.44mm
IC DECODER/DEMUX SINGLE 3-TO-8 16-PIN PDIP
74AC138 - IC DECODER/DEMUX 1-8 HS 16DIP;
DECODER/DEMLTPLXR SGL 3-TO-8 16PDIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd