onsemi MC74AC132D

NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC132D.

IHS

Datasheet8 pages20 years ago
Datasheet5 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-95.04%

Alternate Parts

Price @ 1000
$ 0.16
$ 0.16
Stock
226,885
334,185
334,185
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND, Schmitt Trigger
NAND, Schmitt Trigger
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10 ns
15 ns
15 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiMC74AC00D
8ns@ 5V,50pF 1 2 4 4 2V 6V 24mA NAND Gate AC 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
MC74AC00 Series 2 to 6 V Quad 2-Input CMOS NAND Gate - SOIC-14
MC74AC00 Series 2 to 6 V Quad 2-Input CMOS NAND Gate - SOIC-14
Texas InstrumentsSN74AC00DR
NAND Gate AC 24mA SOIC-14 Push-Pull 8ns@5V 50pF 2V 6V 24mA SMD Adhesive Mount 1.75mm H
Texas InstrumentsSN74AC00D
QUADRUPLE 2-INPUT POSITIVE-NAND GATES | IC GATE NAND 4CH 2-INP 14SOIC
Texas InstrumentsSN74AC00DG4
Quadruple 2-Input Positive-NAND Gates 14-SOIC -40 to 85

Descriptions

Descriptions of onsemi MC74AC132D provided by its distributors.

NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N Rail
NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14
NAND GATE 4-ELEM 2-IN CMOS 14SOIC
IC GATE NAND 4CH 2-INP 14-SOIC
MC74AC132D, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74AC132-D