onsemi MC74AC00DG

MC74AC00 Series 2 to 6 V Quad 2-Input CMOS NAND Gate - SOIC-14
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC00DG.

IHS

Datasheet8 pages11 years ago

onsemi

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+107%

CAD Models

Download onsemi MC74AC00DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.293
$ 0.168
$ 0.168
Stock
234,916
522,664
522,664
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
11 ns
11 ns
11 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC74AC132DG, QUAD 2-INPUT NAND SCHMITT TRIGGER LOGIC GATE, 2 TO 6 V, 14-PIN SOIC
MC74ACSeries 2 to 6 Vdc 24 mA Quad 2-Input NAND Schmitt Trigger - SOIC-14
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC EIAJ T/R
Texas InstrumentsSN74AC00D
QUADRUPLE 2-INPUT POSITIVE-NAND GATES | IC GATE NAND 4CH 2-INP 14SOIC
Texas InstrumentsSN74AC00DR
NAND Gate AC 24mA SOIC-14 Push-Pull 8ns@5V 50pF 2V 6V 24mA SMD Adhesive Mount 1.75mm H
Texas InstrumentsSN74AC00DG4
Quadruple 2-Input Positive-NAND Gates 14-SOIC -40 to 85

Descriptions

Descriptions of onsemi MC74AC00DG provided by its distributors.

MC74AC00 Series 2 to 6 V Quad 2-Input CMOS NAND Gate - SOIC-14
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N Tube / IC GATE NAND 4CH 2-INP 14-SOIC
NAND-GATE, SOIC-14, NAND LOGIC, 5 V (TYP.), -55, +125, +150C (MAX.)
NAND 74AC00 EAR99 74AC logic gate circuit 8ns @ 5V 50pF 1.4986mm 24mA 24mA 6V
Logic Ic, Nand Gate, Quad, 2Inputs; |Onsemi MC74AC00DG.
onsemi Logic Gate, NAND, AC Series SMD 4 Ch 2-Inp 14-Pin
NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14
NAND GATE, QUAD, 2 I/P, SOIC-14; Logic Family / Base Number: 74AC00; Logic Type: NAND; Output Current: 24mA; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logic IC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74AC00DG.