Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74AC00NG

Cmos Logic, Quad 2-INPUT Nand Gate, PDIP-14, Pb-free
$ 0.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC00NG.

IHS

Datasheet10 pages19 years ago

element14 APAC

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74AC00NG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.37
$ 0.379
$ 0.379
Stock
93,047
162,974
162,974
Authorized Distributors
2
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
11 ns
8.5 ns
8.5 ns
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-10-18
LTD Date2014-04-18

Related Parts

NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
Texas InstrumentsSN74AC00NE4
IC GATE NAND 4CH 2-INP 14DIP NAND Gate IC 4 Channel 14-PDIP
Texas InstrumentsSN74AC00N
8ns@5V, 50pF, Push-Pull, NAND Gate, AC 24mA, PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm
Texas InstrumentsCD74AC00E
IC GATE NAND 4CH 2-INP 14DIP NAND Gate IC 4 Channel 14-PDIP
IC GATE NAND 4CH 2-INP 14-DIP | ON Semiconductor MC74ACT00NG
IC GATE NAND 4CH 2-INP 14-DIP | ON Semiconductor MC74ACT00N

Descriptions

Descriptions of onsemi MC74AC00NG provided by its distributors.

CMOS LOGIC, QUAD 2-INPUT NAND GATE, PDIP-14, PB-FREE
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Tube
NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
IC, QUAD NAND GATE, 2I/P, DIP-14
IC, QUAD NAND GATE, 2I/P, DIP-14; Logic; IC, QUAD NAND GATE, 2I/P, DIP-14; Logic Type:NAND Gate; Output Current:24mA; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd