onsemi MC34074AP

IC Opamp Quad Sgl Supp Hs 14DIP / J-fet Amplifier 4 Circuit 14-PDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34074AP.

Upverter

Datasheet30 pages12 years ago

IHS

onsemi

Augswan

B+D Enterprises

CAD Models

Download onsemi MC34074AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.49
$ 1.49
Stock
127,207
164,905
164,905
Authorized Distributors
0
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
8 V/µs
8 V/µs
8 V/µs
Gain Bandwidth Product
4.5 MHz
4.5 MHz
4.5 MHz
Input Offset Voltage (Vos)
5 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
70 dB
70 dB
Common Mode Rejection Ratio
80 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
22 V
22 V
22 V
Operating Supply Current
-
1.9 mA
1.9 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

RoHS Compliant EAR99 MC33074A Tin (Sn) op amp amplifier circuit 19.69mm 0.7muA 3mV 4500kHz
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad Dual; TA= -40° to +125°C
onsemiMC34074PG
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad Quad; TA= 0° to +70°C
Texas InstrumentsLF347BN
7.2mA (x4 Ch) 13V/μs 4MHz ±18V 3mV 50pA Op Amp, PDIP-14 TH 19.3mm × 6.35mm × 4.57mm
Texas InstrumentsLF347BN/NOPB
IC OPAMP JFET 4MHZ 14DIP / Op Amp Quad High Speed Amplifier ±18V 14-Pin PDIP Tube
Texas InstrumentsLF347N/NOPB
Quad, 36-V, 4-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 14-PDIP 0 to 70

Descriptions

Descriptions of onsemi MC34074AP provided by its distributors.

IC OPAMP QUAD SGL SUPP HS 14DIP / J-FET Amplifier 4 Circuit 14-PDIP
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Quad Quad; TA= 0° to +70°C
Contains Lead THROUGH-HOLE 2010 OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 80dB 13V/mus 70C 4.5MHz
OP Amp Quad GP ±22V/44V 14-Pin PDIP Rail

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd