Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC33074PG

RoHS Compliant EAR99 MC33074 Tin (Sn) op amp buffer circuit 19.685mm 0.7muA 9V 4500kHz
$ 1.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33074PG.

IHS

Datasheet31 pages5 years ago

Upverter

Augswan

onsemi

Arrow Electronics

CAD Models

Download onsemi MC33074PG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.49
$ 1.453
$ 1.453
Stock
142,392
123,562
123,562
Authorized Distributors
1
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
8 V/µs
8 V/µs
8 V/µs
Gain Bandwidth Product
4.5 MHz
4.5 MHz
4.5 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
22 V
22 V
22 V
Operating Supply Current
1.9 mA
1.9 mA
1.9 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-06-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2019-01-26
LTD Date2019-07-26
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Operational Amplifier, Single Supply 3.0 V to 44 V, Quad Dual; TA= -40° to +125°C
onsemiMC34074PG
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad Quad; TA= 0° to +70°C
RoHS Compliant EAR99 MC33074A Tin (Sn) op amp amplifier circuit 19.69mm 0.7muA 3mV 4500kHz
Texas InstrumentsLF347N/NOPB
Quad, 36-V, 4-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 14-PDIP 0 to 70
Texas InstrumentsLF347BN/NOPB
IC OPAMP JFET 4MHZ 14DIP / Op Amp Quad High Speed Amplifier ±18V 14-Pin PDIP Tube
Texas InstrumentsLF347N/PB
Wide Bandwidth Quad JFET Input Operational Amplifiers 14-PDIP

Descriptions

Descriptions of onsemi MC33074PG provided by its distributors.

RoHS Compliant EAR99 MC33074 Tin (Sn) op amp buffer circuit 19.685mm 0.7muA 9V 4500kHz
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
OP AMP, QUAD HIGH PERFORMANCE, 33074; No. of Amplifiers: 4 Amplifier; Bandwidth: 4.5MHz; Slew Rate: 13V/µs; Supply Voltage Range: 3V to 44V; Amplifier Case Style: DIP; No. of Pins: 14Pins; Operating Temperature Min: 0°C; Operat

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd