Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC34072D

Operational Amplifier, Single Supply 3.0 V to 44 V, Dual

$ 0.208
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34072D.

onsemi

Datasheet26 pages12 years ago
Datasheet25 pages14 years ago
Datasheet25 pages16 years ago
Datasheet25 pages16 years ago
Datasheet25 pages17 years ago
Datasheet26 pages19 years ago

IHS

Augswan

Rochester Electronics

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC34072D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.208
$ 0.179
$ 0.179
Stock
359,303
2,157,785
2,157,785
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
8 V/µs
8 V/µs
8 V/µs
Gain Bandwidth Product
4.5 MHz
4.5 MHz
4.5 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
97 dB
97 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
22 V
22 V
22 V
Operating Supply Current
-
1.9 mA
1.9 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2010-10-14
LTD Date2011-04-14
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiMC33072DG
Op Amp Dual GP ±22V/44V 8-Pin SOIC N Tube / IC OPAMP GP 4.5MHZ 8SOIC
ROHS3Compliant EAR99 MC34071 Tape & Reel (TR) op amp buffer circuit 5mm 0.7muA 5mV 4500kHz
MC33072 Series Single Supply 3 V to 44 V 1.9 mA Operational Amplifier - SOIC-8
Texas InstrumentsLF353MX
Wide Bandwidth Dual JFET Input Operational Amplifier 8-SOIC 0 to 70
STMicroelectronicsTL072CDT
TL072 Series 36 V 3 MHz Low Noise JFET Dual Operational Amplifier - SOIC-8
STMicroelectronicsTL082CDT
TL082 Series 36 V 4 MHz General Purpose JFET Dual Operational Amplifier - SOIC-8

Descriptions

Descriptions of onsemi MC34072D provided by its distributors.

Operational Amplifier, Single Supply 3.0 V to 44 V, Dual
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8
General Purpose Op Amp, x2 Ch, 1.9mA, 13V/μs, 32nV/rtHz@±15V, 4.5MHz, Single-Ended, 30mA, ±22V, 44V, 1mV, 100nA, SOIC-8, SMD, 1.5mm H
OP AMP, DUAL HIGH PERFORMANCE, SMD; No. of Amplifiers: 2 Amplifier; Bandwidth: 4.5MHz; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; MSL: -; SVHC: No SVHC (15-Jan-2018); Amplifier Type: Ope
OP AMP, DUAL HIGH PERFORMANCE, SMD; No. of Amplifiers:2; Bandwidth:4.5MHz; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Operational; Base Number:34072; IC Generic Number:34072; IC Temperature Range:Commercial; Input Offset Voltage Max:3mV; Logic Function Number:34072; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Slew Rate:13; Supply Voltage + Nom:5V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 34072D