Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC34072APG

MC Series 13 V/us 44 V Single Supply Operational Amplifier - PDIP-8
$ 0.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34072APG.

IHS

Datasheet31 pages5 years ago

onsemi

Upverter

Newark

Farnell

CAD Models

Download onsemi MC34072APG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-06-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2019-07-12
LTD Date2020-07-12
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

RoHS Compliant EAR99 MC33072A Tin (Sn) op amp buffer circuit 10.16mm 0.7muA 3mV 4500kHz
onsemiMC34072PG
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual Dual; TA= 0° to +70°C
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual Dual; TA= -40° to +125°C
Texas InstrumentsLF412CP
Dual, 36V, 3MHz, high slew rate (13V/µs), 3mV offset voltage operational amplifier 8-PDIP 0 to 70
Texas InstrumentsLF353N/NOPB
Integrated Circuit Operational Amplifier: Wide Bandwidth Dual JFET, 4MHz; 0+70 st.C; THT; PDIP8

Descriptions

Descriptions of onsemi MC34072APG provided by its distributors.

MC Series 13 V/us 44 V Single Supply Operational Amplifier - PDIP-8
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Dual Dual; TA= 0° to +70°C
Lead Free Tin 1997 Through Hole General Purpose Amplifier 80dB 13V/mus 0C~70C 4.5MHz
1.9mA(x2 Channels) 13V/¦Ìs 4.5MHz 30mA 2 ¡À22V,44V 500¦ÌV 100nA PDIP-8 4.95mm
IC, OP AMP; No. of Amplifiers: 2 Amplifier; Bandwidth: 4.5MHz; Slew Rate: 13V/µs; Supply Voltage Range: 3V to 44V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; P

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC34072APG.