Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC34063AP1

Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 3V to 40V 8-Pin PDIP

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34063AP1.

Electro Sonic

Datasheet15 pages15 years ago

Jameco (USA)

Upverter

IHS

Augswan

CAD Models

Download onsemi MC34063AP1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.561
$ 0.561
Stock
243,955
477,156
477,156
Authorized Distributors
0
6
6
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Switching Frequency
100 kHz
100 kHz
100 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
-
1.25 V
1.25 V
Max Output Voltage
-
40 V
40 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2008-07-31
LTD Date2008-12-31

Related Parts

Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C
Switching Controller, Current-mode, 117kHz Switching Freq-Max, CMOS, PDIP8
Switching Controller, Current-mode, 117kHz Switching Freq-Max, CMOS, PDIP8

Descriptions

Descriptions of onsemi MC34063AP1 provided by its distributors.

Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 3V to 40V 8-Pin PDIP
1.5 A, STEP-UP/DOWN/INVERTING SWITCHING REGULATOR Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8
VOLTAGE-MODE Non-RoHS Compliant Adjustable Positive or Negative Switching Regulator IC 0C~70C TA 100kHz 1.5A Switch 7.62mm
DC/DC Converter IC; Package/Case:8-DIP; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Through Hole RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC34063AP-1
  • MC34063AP1--