What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCP1201P100

Switching Controller, Current-mode, 117kHz Switching Freq-Max, CMOS, PDIP8
$ 0.241
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1201P100.

IHS

Datasheet19 pages20 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP1201P100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.241
$ 0.481
Stock
150,627
161,141
Authorized Distributors
2
2
Efficiency
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
250 mA
250 mA
Power Rating
-
-
Topology
-
-
Isolation Voltage
-
-
Max Switching Frequency
117 kHz
117 kHz
Voltage - Output 2
-
-
Case/Package
DIP
DIP
Number of Pins
8
8

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-19
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C
Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 3V to 40V 8-Pin PDIP
Texas InstrumentsUCC28051P
Power Factor Correction and PWM Controller 200kHz 8-Pin PDIP Tube

Descriptions

Descriptions of onsemi NCP1201P100 provided by its distributors.

Switching Controller, Current-mode, 117kHz Switching Freq-Max, CMOS, PDIP8
Contains Lead SWITCHING CONTROLLER Isolated SINGLE Converter Offline 41ns -40C~150C TJ 250mA 100kHz
Off-Line Controllers Current Mode PWM No-Cancel/No-Return
IC OFFLINE SWITCH FLYBACK 8DIP
AC Switching Converter Controller

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd