Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC3810N

Dual channel synchronized current mode PWM, 0C to 70C 16-PDIP 0 to 70
$ 4.536
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3810N.

Texas Instruments

Datasheet12 pages16 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Mouser

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments UCC3810N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.536
$ 4.624
$ 4.624
Stock
173,940
211,459
211,459
Authorized Distributors
4
2
2
Efficiency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Output Current
-
-
-
Power Rating
-
-
-
Topology
Boost, Buck, Flyback
Boost, Flyback
Boost, Flyback
Isolation Voltage
-
-
-
Max Switching Frequency
-
-
-
Voltage - Output 2
-
-
-
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Related Parts

Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PDIP16
Texas InstrumentsUCC2810N
Dual channel synchronized current mode PWM, -40C to 85C 16-PDIP -40 to 85
onsemiMC33025PG
MC Series 35 mA 1 MHz SMT High Speed Double-Ended PWM Controller - PDIP-16
onsemiMC34025PG
Switching Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, PDIP16
Texas InstrumentsUCC2810NG4
Dual channel synchronized current mode PWM, -40C to 85C 16-PDIP -40 to 85
Texas InstrumentsTL1454ACN
Dual-Channel Pulse-Width-Modulation (PWM) Control Circuit 16-PDIP -20 to 85

Descriptions

Descriptions of Texas Instruments UCC3810N provided by its distributors.

Dual channel synchronized current mode PWM, 0C to 70C 16-PDIP 0 to 70
UCC3810 ACTIVE (Last Updated: 1day ago) Tube e4 dc ac converter 11V 19.3mm 1MHz 200mA
Dual Channel Synch Cur Mode Pwm Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC3810N.
1 A DUAL SWITCHING CONTROLLER 1100 kHz SWITCHING FREQ-MAX PDIP16
Current Mode PWM Controller 1A 1000kHz 16-Pin PDIP Tube
8.3V~11V Boost,Buck,Flyback,Forward 1MHz 1A isolate No 49% PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
PWM Power Supply Controllers Dual Ch Sync Current Mode
IC OFFLINE SWITCH MULT TOP 16DIP
UCC3810 DUAL CHANNEL SYNCHRONIZE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC3810N.