Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC2810NG4

Dual channel synchronized current mode PWM, -40C to 85C 16-PDIP -40 to 85
$ 5.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2810NG4.

Texas Instruments

Datasheet12 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages16 years ago
Technical Drawing2 pages22 years ago

Mouser

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC2810NG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.2
$ 4.788
$ 4.788
Stock
100,891
188,672
188,672
Authorized Distributors
1
3
3
Efficiency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Output Current
-
-
-
Power Rating
-
-
-
Topology
Boost, Flyback
Boost, Buck, Flyback
Boost, Buck, Flyback
Isolation Voltage
-
-
-
Max Switching Frequency
-
-
-
Voltage - Output 2
-
-
-
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsUCC3810N
Dual channel synchronized current mode PWM, 0C to 70C 16-PDIP 0 to 70
onsemiMC34025PG
Switching Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, PDIP16
Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PDIP16
Texas InstrumentsUCC2810N
Dual channel synchronized current mode PWM, -40C to 85C 16-PDIP -40 to 85
onsemiMC33025PG
MC Series 35 mA 1 MHz SMT High Speed Double-Ended PWM Controller - PDIP-16
Texas InstrumentsTL1454ACN
Dual-Channel Pulse-Width-Modulation (PWM) Control Circuit 16-PDIP -20 to 85

Descriptions

Descriptions of Texas Instruments UCC2810NG4 provided by its distributors.

Dual channel synchronized current mode PWM, -40C to 85C 16-PDIP -40 to 85
8.3V~11V Boost,Flyback,Forward 1MHz 1A No 49% PDIP-16 19.3mm*6.35mm*4.57mm
DUAL SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Pulse Width Modulation (PWM) Controller IC; Frequency:1000kHz; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Control Mode:Current; Leaded Process Compatible:Yes; Number of PWM Outputs:2; Output Current:200mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.