What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC33565DR2G

LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC N T/R / IC REG LDO 3.3V 0.2A 8SOIC
$ 0.543
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33565DR2G.

IHS

Datasheet13 pages4 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC33565DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.543
$ 0.263
$ 0.263
Stock
148,107
368,754
368,754
Authorized Distributors
2
2
2
Min Input Voltage
4.3 V
4.3 V
4.3 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
-
-
-
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
200 mA
200 mA
200 mA
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-06-02
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2009-09-30
LTD Date2010-03-30

Related Parts

onsemiMC33565DG
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -5C~150C 200mA 4.9mm -500mV
500MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE | Microchip Technology Inc. MCP1725-3302E/SN
MCP1725-1202E/SN, LDOVOLTAGE REGULATOR,500MA,1.2V 2%,2.3 TO 6VIN,8-PIN SOIC
MCP1725-ADJE/SN, LDOVOLTAGE REGULATOR, ADJUSTABLE 500MA,0.8TO5V +/-0.5%,8-PIN SOIC
NCP51199 Series 5.5 V DDR DDR2 DDR3 Surface Mount Linear Regulator - SOIC-8
DDR2/DDR3/LPDDR3/DDR4 Termination Regulator 1.8A 4.75V to 5.25V 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi MC33565DR2G provided by its distributors.

LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC N T/R / IC REG LDO 3.3V 0.2A 8SOIC
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -5C~150C 200mA 4.9mm -500mV
10mA positive electrode Fixed 200mA 500mV 3.3V 7V 13.2 mV 13.2mV SOIC-8 SMD mount,glue mount 1.5mm(height)
Fixed Positive LDO Regulator, 3.3V, PDSO8
IC REG LINEAR 3.3V 200MA 8SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd