Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC33502PG

ROHS3Compliant R-PDIP-T8 MATTE TIN Tube op amp amplifier circuit 9.78mm 0.01muA 5V 5000kHz

$ 21.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33502PG.

IHS

Datasheet17 pages20 years ago

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC33502PG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 21.25
$ 0.518
Stock
215,772
180,641
Authorized Distributors
1
2
Case/Package
DIP
DIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
3 V/µs
3 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
1 V
1 V
Max Supply Voltage
7 V
7 V
Operating Supply Current
1.65 mA
1.65 mA

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1997-02-26
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2011-04-29
LTD Date2011-10-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiMC33502P
Operational Amplifier, 2 Func, 7000uV Offset-Max, MOS, PDIP8
onsemiMC33072PG
RoHS Compliant EAR99 MC33072 Tin (Sn) op amp buffer circuit 10.16mm 0.7muA 9V 4500kHz
onsemiMC34072PG
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual Dual; TA= 0° to +70°C
MicrochipMCP6285-E/P
IC OPAMP GP 2 CIRCUIT 8DIP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP
MicrochipMCP6242-E/P
IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP
MicrochipMCP6002-I/P
IC OPAMP GP 2 CIRCUIT 8DIP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP

Descriptions

Descriptions of onsemi MC33502PG provided by its distributors.

ROHS3Compliant R-PDIP-T8 MATTE TIN Tube op amp amplifier circuit 9.78mm 0.01muA 5V 5000kHz
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8
Lead Free Not Qualified Rail-to-Rail 2006 General Purpose Amplifier 60dB 3V/mus -40C~105C 5MHz
1.0 V Rail-to-Rail, Dual Op-Amp
1.65mA(x2 Channels) 3V/μs 30nV/rtHz@ 5V 5MHz Rail to Rail 70mA 2 2 500μV 0.04pA General Purpose PDIP-8 Through hole mounting 4.95mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd