onsemi MC33502P

Operational Amplifier, 2 Func, 7000uV Offset-Max, MOS, PDIP8
$ 0.518
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33502P.

Upverter

Datasheet17 pages20 years ago
Technical Drawing1 page7 years ago

IHS

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC33502P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.518
$ 21.25
Stock
109,855
202,025
Authorized Distributors
2
1
Case/Package
DIP
DIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
3 V/µs
3 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
1 V
1 V
Max Supply Voltage
7 V
7 V
Operating Supply Current
1.65 mA
1.65 mA

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1997-02-26
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiMC34072PG
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual Dual; TA= 0° to +70°C
onsemiMC33072PG
RoHS Compliant EAR99 MC33072 Tin (Sn) op amp buffer circuit 10.16mm 0.7muA 9V 4500kHz
MicrochipMCP6285-E/P
Ic, Operational Amplifier, Dual, Cmos, Dip, 8Pin, Plastic Rohs Compliant: Yes
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual Dual; TA= -40° to +125°C
MicrochipMCP6242-E/P
IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP
MicrochipMCP6002-I/P
MCP6002 Series 6 V 1 MHz Through Hole Low-Power Operational Amplifier - PDIP-8

Descriptions

Descriptions of onsemi MC33502P provided by its distributors.

Operational Amplifier, 2 Func, 7000uV Offset-Max, MOS, PDIP8
1.0 V Rail-to-Rail, Dual Op-Amp
DUAL OP-AMP 7000 uV OFFSET-MAX 5 MHz BAND WIDTH PDIP8
Contains Lead Not Qualified Rail-to-Rail 2006 General Purpose Amplifier 60dB 3V/mus -40C~105C 5MHz
Op Amp Dual GP R-R I/O 7V 8-Pin PDIP Tube
1.65mA(x2 Channels) 3V/μs 30nV/rtHz 5MHz 60dB shutdown Rail to Rail 70mA 2 2 1V 7V 500μV 0.04pA General Purpose PDIP-8 Through hole mounting 9.27mm*6.35mm*5.33mm
MC33502P, SINGLE BIPOLAR TRANSISTORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd