onsemi MC33164D-003

Voltage Supervisor, Micropower Undervoltage Sensing Circuit 2.65 V
$ 0.252
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33164D-003.

SHENGYU ELECTRONICS

Datasheet12 pages9 years ago

IHS

onsemi

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC33164D-003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2008-06-30
LTD Date2008-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Voltage Supervisor, Micropower Undervoltage Sensing Circuit 2.65 V
Supply Voltage Supervisory 3V Automotive AEC-Q100 8-Pin SOIC N T/R
Voltage Supervisor, Micropower Undervoltage Sensing Circuit 2.65 V
Processor Supervisor 3.075V 1 Active Low/Open Drain Automotive 8-Pin SOIC N Tube
Processor Supervisor 2.925V 3V/3.3V/5V 8-Pin SOIC N T/R
Processor Supervisor 2.625V 3V/3.3V/5V 8-Pin SOIC N Tube

Descriptions

Descriptions of onsemi MC33164D-003 provided by its distributors.

Voltage Supervisor, Micropower Undervoltage Sensing Circuit 2.65 V
Non-RoHS Compliant Tube Simple Reset/Power-On Reset NOT SPECIFIED supervisor 2.71V -40C~125C TA
Supply Voltage Supervisory 3V 8-Pin SOIC N Tube
Voltage Supervisory 2.65V UnderVoltage No-Cancel/No-Return
Power Management Circuit, Fixed, +2.7V, BIPolar, PDSO8
MC33164D-003, MOTOR DRIVER IC;
Voltage Regulator IC; Voltage Regulator Type:Undervoltage sensing circuit; Output Voltage Max:12V; Package/Case:8-SOIC; Current Rating:30mA; Leaded Process Compatible:No; Output Voltage Min:-1V; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33164D003