Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC33152VDR2G

Tape & Reel (TR) MC33152 Low-Side 2006 gate driver 36ns -40C~150C TJ 1.5A 1.5A 560mW
$ 0.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33152VDR2G.

IHS

Datasheet14 pages12 years ago

Newark

HQonline

onsemi

iiiC

Inventory History

3 month trend:
-8.72%

CAD Models

Download onsemi MC33152VDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.787
$ 0.736
Stock
680,281
1,086,939
Authorized Distributors
6
1
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
1.5 A
1.5 A
Rise Time
36 ns
36 ns
Fall Time
32 ns
32 ns
Min Supply Voltage
6.5 V
6.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
560 mW
560 mW

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-01-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMC33152DG
ON SEMICONDUCTOR MC33152DG Dual Power Driver, , 6.1V-18V Supply, 1.5A Out, 40ns Delay, SOIC-8
Tape & Reel (TR) MC33152 Low-Side 2004 gate driver 36ns -40C~150C TJ 1.5A 1.5A 560mW
onsemiMC34152DG
Tube MC34152 Low-Side 2009 gate driver 36ns 0C~150C TJ 1.5A 1.5A 560mW
MicrochipTC4427AEOA
Driver, MOSFET, 1.5A Dual, SOIC-8, I-Temp | Microchip Technology Inc. TC4427AEOA
MicrochipTC4427ACOA
TC4427ACOA; Dual MOSFET Power Driver 1.5A; 4.5 to 18V; Non-Inverting; 8-Pin SOIC
MicrochipTC4427COA
TC4427COA; Dual MOSFET Power Driver 1.5A; 4.5 to 18V; Non-Inverting; 8-Pin SOIC

Descriptions

Descriptions of onsemi MC33152VDR2G provided by its distributors.

Tape & Reel (TR) MC33152 Low-Side 2006 gate driver 36ns -40C~150C TJ 1.5A 1.5A 560mW
MC Series 1.5 A 20 V 100 kOhm SMT High Speed Dual MOSFET Driver - SOIC-8
36ns 2 6.1V 18V 800mV,2.6V Non-Inverting MOSFET,NChannel 32ns Low voltage side 1.5A,1.5A SOIC-8 SMD mount,glue mount 1.5mm(height)
No. of Channels:2Channels; Driver Configuration:Low Side; Power Switch Type:MOSFET; No. of Pins:8Pins; Driver Case Style:SOIC; Input Type:Non-Inverting; Source Current:1.5A; Sink Current:1.5A; Supply Voltage Min:6.1V; Input Delay:- RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33152VDR2G.