onsemi MC33152DG

ON SEMICONDUCTOR MC33152DG Dual Power Driver, , 6.1V-18V Supply, 1.5A Out, 40ns Delay, SOIC-8
$ 0.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33152DG.

Newark

Datasheet12 pages0 years ago
Datasheet12 pages0 years ago

HQonline

IHS

Upverter

Augswan

Inventory History

3 month trend:
+16.19%

CAD Models

Download onsemi MC33152DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.718
$ 0.621
$ 0.621
Stock
114,671
826,453
826,453
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
36 ns
36 ns
36 ns
Fall Time
32 ns
32 ns
32 ns
Min Supply Voltage
6.5 V
6.5 V
6.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
560 mW
560 mW
560 mW

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

IC DRIVER MOSFET DUAL HS 8SOIC / Driver 1.5A 2-OUT High Speed Non-Inv 8-Pin SOIC N T/R
onsemiMC34152DG
HIGH SPEED DUAL MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 1.5A, BIPolar, PDSO8
MC Series 1.5 A 20 V 100 kOhm SMT High Speed Dual MOSFET Driver - SOIC-8
MicrochipTC4427EOA
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube / IC MOSFET DVR 1.5A DUAL HS 8SOIC
MicrochipTC4426EOA
TC4426EOA, DUAL MOSFET POWER DRIVER 1.5A,4.5 TO 18V, INVERTING,8-PIN SOIC
MicrochipTC4427AEOA
Driver, MOSFET, 1.5A Dual, SOIC-8, I-Temp | Microchip Technology Inc. TC4427AEOA

Descriptions

Descriptions of onsemi MC33152DG provided by its distributors.

ON SEMICONDUCTOR MC33152DG Dual Power Driver, , 6.1V-18V Supply, 1.5A Out, 40ns Delay, SOIC-8
MC Series 1.5 A 20 V 100 kOhm SMT High Speed Dual MOSFET Driver - SOIC-8
No. of Channels:2Channels; Driver Configuration:-; Power Switch Type:MOSFET; No. of Pins:8Pins; Driver Case Style:SOIC; Input Type:Non-Inverting; Source Current:1.5A; Sink Current:1.5A; Supply Voltage Min:6.1V; Supply Voltage Max:18VRoHS Compliant: Yes
The MC34152/MC33152 are dual noninverting high speed drivers specifically designed for applications that require low current digital signals to drive large capacitive loads with high slew rates. These devices feature low input current making them CMOS/LSTTL logic compatible input hysteresis for fast output switching that is independent of input transition time and two high current totem pole outputs ideally suited for driving power MOSFETs. Also included is an undervoltage lockout with hysteresis to prevent system erratic operation at low supply voltages. Typical applications include switching power supplies dc-to-dc converters capacitor charge pump voltage doublers/inverters and motor controllers. This device is available in dual-in-line and surface mount packages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 33152DG
  • MC33152DG.