Texas Instruments LF347N/PB

Wide Bandwidth Quad JFET Input Operational Amplifiers 14-PDIP
$ 0.962

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF347N/PB.

Texas Instruments

Datasheet21 pages13 years ago
Datasheet16 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LF347N/PB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.962
$ 0.363
Stock
147,794
7,548
Authorized Distributors
2
1
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
4 MHz
3 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
70 dB
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
8 mA

Related Parts

Texas InstrumentsLF347N/NOPB
Quad, 36-V, 4-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 14-PDIP 0 to 70
Texas InstrumentsLF347N
Quad, 36V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 14-PDIP 0 to 70
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad Dual; TA= -40° to +125°C
onsemiMC34074PG
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad Quad; TA= 0° to +70°C
Texas InstrumentsLF347NE4
Quad, 36V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 14-PDIP 0 to 70
onsemiMC33074PG
MC Series 13 V/us 44 V Single Supply Operational Amplifier - PDIP-14

Descriptions

Descriptions of Texas Instruments LF347N/PB provided by its distributors.

Wide Bandwidth Quad JFET Input Operational Amplifiers 14-PDIP
Op Amp Quad High Speed Amplifier ±18V 14-Pin PDIP Tube
J-FET Op Amp 7.2mA(4 Ch) 13V/μs 20nV/rtHz@±15V 4MHz 4 4 5mV 50pA PDIP-14 TH 19.05mm × 6.35mm × 3.3mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF347NPB