onsemi MC33072ADR2G

ROHS3Compliant EAR99 MC33072A Tin (Sn) op amp amplifier circuit 5mm 0.7muA 3mV 4500kHz
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33072ADR2G.

IHS

Datasheet25 pages4 years ago

Newark

Upverter

onsemi

JRH Electronics

Inventory History

3 month trend:
-81.91%

CAD Models

Download onsemi MC33072ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.196
$ 1.03
Stock
2,131,935
197,474
Authorized Distributors
6
1
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
8 V/µs
8 V/µs
Gain Bandwidth Product
4.5 MHz
4.5 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
97 dB
80 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
22 V
22 V
Operating Supply Current
1.9 mA
1.9 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Dual Dual; TA= 0° to +70°C
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Dual Dual; TA= 0° to +70°C
onsemiMC33072DG
Op Amp Dual GP ±22V/44V 8-Pin SOIC N Tube / IC OPAMP GP 4.5MHZ 8SOIC
STMicroelectronicsTL082AIYDT
TL082A Series 36 V 4 MHz J-Fet Surface Mount Operational Amplifier - SOIC-8
STMicroelectronicsTL082IYDT
Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2
STMicroelectronicsTL072CDT
TL072 Series 36 V 3 MHz Low Noise JFET Dual Operational Amplifier - SOIC-8

Descriptions

Descriptions of onsemi MC33072ADR2G provided by its distributors.

ROHS3Compliant EAR99 MC33072A Tin (Sn) op amp amplifier circuit 5mm 0.7muA 3mV 4500kHz
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual
MC Series 13 V/us 44 V SMT Single Supply Operational Amplifier - SOIC-8
onsemi Operational Amplifier, dual channel, SOICencapsulation, Single power supply, surface mount, 8Pin
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8
Operational Amplifier, 4.5Mhz, 13V/Us; |Onsemi MC33072ADR2G.
MC33072ADR2G, DUAL OP AMP, 4.5MHZ PUSH-PULL, 3 - 44 V, 8-PIN SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33072ADR2G.