Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TL082IYDT

Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2
$ 0.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL082IYDT.

ODG (Origin Data Global)

Datasheet18 pages10 years ago

STMicroelectronics

Inventory History

3 month trend:
-0.16%

CAD Models

Download STMicroelectronics TL082IYDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.457
$ 0.254
$ 0.254
Stock
834,798
6,379,005
6,379,005
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
8 V/µs
8 V/µs
8 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
13 mV
13 mV
13 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
6 V
6 V
6 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTL082AIYDT
ROHS3Compliant EAR99 TL082 Tape & Reel (TR) op amp buffer circuit 4.9mm 20pA 3mV 4000kHz
STMicroelectronicsTL072BIDT
TL072 Series 16 V/µs 4 MHz Low Noise JFET Dual Operational Amplifier - SOIC-8
STMicroelectronicsTL082BIYDT
ROHS3Compliant EAR99 TL082 Tape & Reel (TR) op amp amplifier circuit 4.9mm 20pA 1mV 4000kHz
ROHS3Compliant EAR99 MC34072A Tape & Reel (TR) op amp buffer circuit 5mm 0.7muA 3mV 4500kHz
ROHS3Compliant EAR99 MC33072A Tin (Sn) op amp amplifier circuit 5mm 0.7muA 3mV 4500kHz
Texas InstrumentsTL072CPSR
Dual, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-SO 0 to 70

Descriptions

Descriptions of STMicroelectronics TL082IYDT provided by its distributors.

Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2
JFET inputs, low input bias current
OP-AMP, 4MHZ, -40 TO 105DEG C, SOIC-8;
1.4mA 16V/μs 15nV/rtHz@ ±15V 4MHz 40mA 2 2 ±18V 3mV 20pA J-FET SOIC-8 SMD mount,glue mount 1.65mm(height)
Op Amp Dual GP ±18V Automotive 8-Pin SO N T/R
ROHS3Compliant EAR99 TL082 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 4.9mm 20pA 3mV 4000kHz
运算放大器, 4MHZ, -40 至 105度, SOIC-8;
2xOP 4MHz 16V/µs SO8 _SMD RoHSconf

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics