onsemi MC34072ADG

Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Dual Dual; TA= 0° to +70°C
$ 0.823
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34072ADG.

IHS

Datasheet31 pages5 years ago

onsemi

Farnell

Upverter

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC34072ADG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.823
$ 0.222
Stock
177,652
1,361,985
Authorized Distributors
2
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
8 V/µs
8 V/µs
Gain Bandwidth Product
4.5 MHz
4.5 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
70 dB
Common Mode Rejection Ratio
80 dB
97 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
22 V
22 V
Operating Supply Current
1.9 mA
1.9 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

ROHS3Compliant EAR99 MC33072A Tin (Sn) op amp amplifier circuit 5mm 0.7muA 3mV 4500kHz
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual
onsemiMC34072DG
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual Dual; TA= 0° to +70°C
STMicroelectronicsTL082AIYDT
TL082A Series 36 V 4 MHz J-Fet Surface Mount Operational Amplifier - SOIC-8
STMicroelectronicsTL082IYDT
Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2
STMicroelectronicsTL072ACD
LOW-NOISE JFET-INPUT OPERATIONAL AMPLIFIERS | IC OPAMP JFET 2 CIRCUIT 8SO

Descriptions

Descriptions of onsemi MC34072ADG provided by its distributors.

Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Dual Dual; TA= 0° to +70°C
MC Series 13 V/us 44 V SMT Single Supply Operational Amplifier - SOIC-8
SINGLE SUPPLY 3.0 VOLTS TO 44 VOLTS OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8
Lead Free Tin GULL WING 2006 General Purpose Amplifier 80dB 13V/mus 0C~70C 4.5MHz
IC, OP AMP, DUAL, SMD, SOIC8; No. of Amplifiers: 2 Amplifier; Bandwidth: -; Slew Rate: 10V/µs; Supply Voltage Range: 3V to 44V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperatu

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC34072ADG.