Texas Instruments LF356M

Operational Amplifier, Single, 5 Mhz, 1, 12 V/ S, 10V To 36V, Soic, 8 Rohs Compliant: Yes
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF356M.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages14 years ago
Datasheet32 pages13 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-87.63%

CAD Models

Download Texas Instruments LF356M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LF356M.
Evaluation Kit

Related Parts

Texas InstrumentsLF356MX/NOPB
Single, 36-V, 5-MHz, high slew rate (12-V/µs), In to V+, JFET-input operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLF356MX
Operational Amplifier, 1 Func, 13000uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsLF356M/NOPB
Op Amp, High Slew Rate, Low Noise, Single, SO-8,VS +/-16V, IS 5mA, PD 380mW, VOS 3mV
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Single
Operational Amplifier, Single Supply 3.0 V to 44 V, Single
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Single

Descriptions

Descriptions of Texas Instruments LF356M provided by its distributors.

Operational Amplifier, Single, 5 Mhz, 1, 12 V/ S, 10V To 36V, Soic, 8 Rohs Compliant: Yes
Single, 36-V, 5-MHz, high slew rate (12-V/µs), In to V+, JFET-input operational amplifier 8-SOIC 0 to 70
SOIC LF356M Operational Amplifier 5mA 80dB BiFET
JFET INPUT OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO8
Op Amp 5mA 12V/μs 15nV/rtHz@ ±15V 5MHz 100dB Rail to Rail 20mA 1-Ch 1-Pin -15V ±15V 3mV 30pA 5MHz J-FET SOIC-8 SMD 1.75mm H
IC, OP AMP, JFET, SMD, SOIC8, 356; No. of Amplifiers:1 Amplifier; Bandwidth:5MHz; Slew Rate:12V/µs; Supply Voltage Range:10V to 36V; Amplifier Case Style:SOIC; ; Available until stocks are exhausted Alternative available
IC, OP AMP, JFET, SMD, SOIC8, 356; No. of Amplifiers: 1 Amplifier; Bandwidth: 5MHz; Slew Rate: 12V/µs; Supply Voltage Range: 10V to 36V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 10V to 36V; Amplifier Type: JFET Operational; Base Number: 356; Gain Bandwidth: 5MHz; IC Generic Number: 356; IC Temperature Range: Commercial; Input Offset Voltage Max: 13mV; Logic Function Number: 356; No. of Amplifiers: 1Amplifiers; Op Amp Type: FET / JFET Input; Operating Temperature Range: 0°C to +70°C; Supply Voltage + Nom: 15V; Supply Voltage Max: 36V; Supply Voltage Min: 10V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF356M .