Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC1455BP1G

Standard Timer Single 8-Pin PDIP Rail
$ 0.434
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC1455BP1G.

IHS

Datasheet13 pages16 years ago

SHENGYU ELECTRONICS

onsemi

RS (Formerly Allied Electronics)

CAD Models

Download onsemi MC1455BP1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.434
$ 0.39
$ 0.39
Stock
169,038
192,740
192,740
Authorized Distributors
1
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Quiescent Current
-
-
-
Low Level Output Current
200 mA
200 mA
200 mA
Frequency
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2013-10-18
LTD Date2014-04-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsNE555P
Texas Instruments Monostable Circuit, Adjustable/Single-Shot Timer, PDIP, 0°C Min, TH
Texas InstrumentsSA555P
Precision timer for -55 to 85C operation 8-PDIP -40 to 85
Texas InstrumentsNA555P
Texas Instruments Precision timer, Astable,RC Monostable timing, PDIPencapsulation, Through hole mounting
onsemiMC1455D
COMMERCIAL DUAL Tin/Lead (Sn/Pb) BIPOLAR programmable oscillator 70C 16V 1 -200mA
onsemiMC1455P1G
Standard Timer Single Automotive 8-Pin PDIP Tube

Descriptions

Descriptions of onsemi MC1455BP1G provided by its distributors.

Standard Timer Single 8-Pin PDIP Rail
Through Hole 8-DIP (0.300 7.62mm) Obsolete EAR99 programmable timer 10.16mm 625mW -200mA 1 (Unlimited)
ON SEMICONDUCTOR MC1455BP1G IC, TIMER, ACCURATE TIME DELAYS
CMOS LOGIC, TIMER, PDIP-8, PB-FREE
Timer IC; Supply Voltage Max:16V; Package/Case:8-DIP; No. of Pins:8; Current Rating:10A; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Timer Type:Timer; Mounting Type:Through Hole ;RoHS Compliant: Yes
IC, TIMER, ACCURATE TIME DELAYS; Frequency: -; Supply Voltage Min: 4.5V; Supply Voltage Max: 16V; Digital IC Case: DIP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; RoH

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC1455BP1G.