What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC1455DR2

Standard Timer Single 0C 70C Automotive 8-Pin SOIC N T/R
$ 0.349
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC1455DR2.

IHS

Datasheet13 pages16 years ago
Datasheet10 pages25 years ago

onsemi

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC1455DR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.349
$ 0.161
$ 0.161
Stock
244,148
929,103
929,103
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Quiescent Current
-
15 mA
15 mA
Low Level Output Current
200 mA
200 mA
200 mA
Frequency
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2010-10-14
LTD Date2011-04-14
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiLM555CN
LM555 Series 16 V 7.5 mA Monolithic General Purpose Single Timer - DIP-8
Texas InstrumentsNE555P
Single Precision Timer 8-PDIP 0 to 70
Texas InstrumentsSA555P
Precision timer for -55 to 85C operation 8-PDIP -40 to 85
Texas InstrumentsNA555P
Standard Timer Single -40C 105C 8-Pin PDIP Tube
Microchip93C46B-I/P
Microwire Serial EEPROM Family, 4.5Vto 5.5V' 2 MHz, -40°Cto 125°C, PDIP-8, RoHS
Microchip93C46B/P
Microwire Serial EEPROM Family, 4.5Vto 5.5V' 2 MHz, -40°Cto 125°C, PDIP-8, RoHS

Descriptions

Descriptions of onsemi MC1455DR2 provided by its distributors.

Standard Timer Single 0C 70C Automotive 8-Pin SOIC N T/R
IC OSC SINGLE TIMER 8-SOIC
SOP-8 Timers / Clock Oscillators ROHS
Timer Circuit
1 FUNC, BIPOLAR, PDSO8
MC1455DR2 MOTORO

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 1455DR2